Add To Favorites
Product Overview
Digi-Key Part Number HT-SCE-3/8-2.0-9-ND
Quantity Available 478
Can ship immediately
Manufacturer

Manufacturer Part Number

HT-SCE-3/8-2.0-9

Description HEATSHRINK 9.53MM ID 50MM L
Expanded Description White Heat Shrinkable Label 0.38" x 1.97" (9.5mm x 50.0mm)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 7 Weeks
Documents & Media
Datasheets HT-SCE Series Datasheet
HT-SCE Series Spec
Product Attributes Select All
Categories
Manufacturer

TE Connectivity Raychem Cable Protection

Series HT-SCE
Packaging ? 250 per Pkg
Part Status Active
Label Type Heat Shrinkable
Label Size 0.38" x 1.97" (9.5mm x 50.0mm)
Color White
Material Fluoropolymer, Flame Retardant, Fluid Resistant
For Use With/Related Products T312M Thermal Transfer Printer
Operating Temperature -55°C ~ 225°C
 
Additional Resources
Standard Package ? 250
Other Names 5-1196783-4
8716810001
8716810001-ND

11:09:51 2/23/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 7.03000 7.03
10 6.72200 67.22
25 6.11120 152.78
50 5.80560 290.28
100 5.65290 565.29
250 5.04176 1,260.44
500 4.73618 2,368.09
1,000 4.27784 4,277.84

Submit a request for quotation on quantities greater than those displayed.

Send Feedback