All prices are in US dollars.
Digi-Key Part Number 516-2504-6-ND
Price Break Unit Price Extended Price
1 0.87000 0.87
10 0.78100 7.81
25 0.74000 18.50
100 0.60910 60.91
250 0.56796 141.99
500 0.50372 251.86
1,000 0.39835 398.35
Quantity Available Digi-Key Stock: 7,190
Can ship immediately
Manufacturer

Manufacturer Standard Lead Time 6 Weeks
Manufacturer Part Number

HSMS-2824-TR1G

Description DIODE SCHOTTKY RF CC 15V SOT23
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)

A $7.00 reeling fee will be applied to each reel ordered.
Digi-Reels are a custom product and are non-cancelable and non-returnable.

Digi-Reel Pricing
Quantity Unit Price Extended Price
 
 

Quantity Item Number ? Customer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Datasheets HSMS-282x
Product Photos SOT-23-3
Standard Package ? 1
Category

Discrete Semiconductor Products

Family

Diodes - RF

Series -
Packaging ? Digi-Reel®?
Diode Type Schottky - 1 Pair Common Cathode
Voltage - Peak Reverse (Max) 15V
Current - Max 1A
Capacitance @ Vr, F 1pF @ 0V, 1MHz
Resistance @ If, F 12 Ohm @ 5mA, 1MHz
Power Dissipation (Max) -
Package / Case TO-236-3, SC-59, SOT-23-3
Supplier Device Package SOT-23-3
Online Catalog Schottky Barrier Diodes
Other Names 516-2504-6
Alternate Package | This part is also available in the following packaging:
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
516-2504-2-ND HSMS-2824-TR1G Broadcom Limited Tape & Reel (TR)? 6,000 - Immediate
0.35980 3,000
516-2504-1-ND HSMS-2824-TR1G Broadcom Limited Cut Tape (CT)? 7,190 - Immediate
0.87000 1
516-1925-ND HSMS-2824-BLKG Broadcom Limited Cut Strip 1,495 - Immediate
0.85000 1
HSMS-2824-TR2G-ND HSMS-2824-TR2G Broadcom Limited Tape & Reel (TR)? 0
0.32896 10,000
Non-Stock
?

Tape & Reel, Cut Tape and Digi-Reels are all derived from the same manufacturer’s part number. Inventory from Tape & Reel is used to fulfill Cut Tape and Digi-Reel orders and will impact the total quantity available.

Customers who are interested in this product are also interested in:
  • LTC4050EMS-4.1#PBF - Linear Technology | LTC4050EMS-4.1#PBF-ND DigiKey Electronics
  • LTC4050EMS-4.1#PBF
  • Linear Technology
  • IC BATT CHRG CNTRL LI-ION 10MSOP
  • Unit Price 4.77000
  • HSMS-2823-BLKG - Broadcom Limited | 516-1924-ND DigiKey Electronics
  • HSMS-2823-BLKG
  • Broadcom Limited
  • DIODE SCHOTTKY RF CA 15V SOT-23
  • Unit Price 0.85000
  • MAX9915EXT+T - Maxim Integrated | MAX9915EXT+TCT-ND DigiKey Electronics
  • MAX9915EXT+T
  • Maxim Integrated
  • IC OPAMP GP 1MHZ RRO SC70-6
  • Unit Price 1.27000
  • HSMS-2822-TR1G - Broadcom Limited | 516-1818-1-ND DigiKey Electronics
  • HSMS-2822-TR1G
  • Broadcom Limited
  • DIODE SCHOTTKY RF SER 15V SOT-23
  • Unit Price 0.87000

15:18:24 6/27/2016