Add To Favorites
Product Overview
Digi-Key Part Number 516-1818-6-ND
Quantity Available 20,672
Can ship immediately
Manufacturer

Manufacturer Part Number

HSMS-2822-TR1G

Description DIODE SCHOTTKY RF SER 15V SOT-23
Expanded Description RF Diode Schottky - 1 Pair Series Connection 15V 1A SOT-23-3
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 6 Weeks
Documents & Media
Datasheets HSMS-282x
Online Catalog Schottky Barrier Diodes
Product Attributes Select All
Categories
Manufacturer

Broadcom Limited

Series -
Packaging ? Digi-Reel® ?
Part Status Active
Diode Type Schottky - 1 Pair Series Connection
Voltage - Peak Reverse (Max) 15V
Current - Max 1A
Capacitance @ Vr, F 1pF @ 0V, 1MHz
Resistance @ If, F 12 Ohm @ 5mA, 1MHz
Power Dissipation (Max) -
Operating Temperature 150°C (TJ)
Package / Case TO-236-3, SC-59, SOT-23-3
Supplier Device Package SOT-23-3
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 516-1818-6

12:35:23 2/27/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.93000 0.93
10 0.81600 8.16
100 0.62550 62.55
500 0.49446 247.23
1,000 0.39557 395.57

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $7.00 reeling fee will be applied to each reel ordered. Digi-Reels are a custom product and are non-cancelable and non-returnable.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 516-1818-2-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 18,000 - Immediate
  • Unit Price: 0.34800
  • Cut Tape (CT) ? : 516-1818-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 20,672 - Immediate
  • Unit Price: 0.93000
  • Cut Strip : 516-1923-ND
  • Minimum Quantity: 1
  • Quantity Available: 9,333 - Immediate
  • Unit Price: 0.90000
  • Tape & Reel (TR) ? : HSMS-2822-TR2G-ND
  • Minimum Quantity: 20,000  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: 0.31200
Send Feedback