Add To Favorites
Product Overview
Digi-Key Part Number 516-1813-6-ND
Quantity Available 3,088
Can ship immediately
Manufacturer

Manufacturer Part Number

HSMS-2810-TR1G

Description DIODE SCHOTTKY GP LN 20V SOT-23
Expanded Description RF Diode Schottky - Single 20V 1A SOT-23-3
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 6 Weeks
Documents & Media
Datasheets HSMS-281x
Online Catalog Schottky Barrier Diodes
Product Attributes Select All
Categories
Manufacturer

Broadcom Limited

Series -
Packaging ? Digi-Reel® ?
Part Status Active
Diode Type Schottky - Single
Voltage - Peak Reverse (Max) 20V
Current - Max 1A
Capacitance @ Vr, F 1.2pF @ 0V, 1MHz
Resistance @ If, F 15 Ohm @ 5mA, 1MHz
Power Dissipation (Max) -
Operating Temperature 150°C (TJ)
Package / Case TO-236-3, SC-59, SOT-23-3
Supplier Device Package SOT-23-3
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 516-1813-6

11:24:30 3/24/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.91000 0.91
10 0.79900 7.99
100 0.61240 61.24
500 0.48410 242.05
1,000 0.38728 387.28

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $7.00 reeling fee will be applied to each reel ordered. Digi-Reels are a custom product and are non-cancelable and non-returnable.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 516-1813-2-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 3,000 - Immediate
  • Unit Price: 0.34075
  • Cut Tape (CT) ? : 516-1813-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 3,088 - Immediate
  • Unit Price: 0.91000
  • Cut Strip : 516-1916-ND
  • Minimum Quantity: 1
  • Quantity Available: 1,124 - Immediate
  • Unit Price: 0.88000
  • Tape & Reel (TR) ? : HSMS-2810-TR2G-ND
  • Minimum Quantity: 20,000  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: 0.28600
Send Feedback