All prices are in US dollars.
Digi-Key Part Number 516-1809-6-ND
Price Break Unit Price Extended Price
1 0.62000 0.62
10 0.54400 5.44
25 0.51040 12.76
100 0.41600 41.60
250 0.38720 96.80
500 0.32960 164.80
1,000 0.26400 264.00
Quantity Available Digi-Key Stock: 7,686
Can ship immediately
Manufacturer

Manufacturer Part Number

HSMS-2800-TR1G

Description DIODE SCHOTTKY RF SGL 70V SOT-23
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)

A $7.00 reeling fee will be applied to each reel ordered. Digi-Reels are a custom product and are non-cancelable and non-returnable.

Digi-Reel Pricing
Quantity Unit Price Extended Price
 
 

Quantity Item Number ? Customer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Datasheets HSMS-280x
Product Photos SOT-23-3
Catalog Drawings Diode SOT-23-3 Side
Diode SOT-23-3 Top
Standard Package ? 1
Category

Discrete Semiconductor Products

Family

RF Diodes

Series -
Packaging ? Digi-Reel®?
Diode Type Schottky - Single
Voltage - Peak Reverse (Max) 70V
Current - Max 1A
Capacitance @ Vr, F 2pF @ 0V, 1MHz
Resistance @ If, F 35 Ohm @ 5mA, 1MHz
Power Dissipation (Max) -
Package / Case TO-236-3, SC-59, SOT-23-3
Supplier Device Package SOT-23-3
Online Catalog Schottky Barrier Diodes
Other Names 516-1809-6
Alternate Package | This part is also available in the following packaging:
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
516-1809-2-ND HSMS-2800-TR1G Broadcom Limited Tape & Reel (TR)? 6,000 - Immediate
0.23200 3,000
516-1809-1-ND HSMS-2800-TR1G Broadcom Limited Cut Tape (CT)? 7,686 - Immediate
0.62000 1
516-1912-ND HSMS-2800-BLKG Broadcom Limited Cut Strip 3,717 - Immediate
0.60000 1
HSMS-2800-TR2G-ND HSMS-2800-TR2G Broadcom Limited Tape & Reel (TR)? 0
0.20800 20,000
Non-Stock
?

Tape & Reel, Cut Tape and Digi-Reels are all derived from the same manufacturer’s part number. Inventory from Tape & Reel is used to fulfill Cut Tape and Digi-Reel orders and will impact the total quantity available.

Customers who are interested in this product are also interested in:
  • NL17SZ07DFT2G - ON Semiconductor | NL17SZ07DFT2GOSCT-ND DigiKey Electronics
  • NL17SZ07DFT2G
  • ON Semiconductor
  • IC BUFF OP/DRAIN N-INV SOT353
  • Unit Price 0.34000
  • 4N35SR2M - Fairchild Semiconductor | 4N35SR2MCT-ND DigiKey Electronics
  • 4N35SR2M
  • Fairchild Semiconductor
  • OPTOISO 4.17KV TRANS W/BASE 6SMD
  • Unit Price 0.71000
  • FXL4245MPX - Fairchild Semiconductor | FXL4245MPXCT-ND DigiKey Electronics
  • FXL4245MPX
  • Fairchild Semiconductor
  • TRANSLATOR 8BIT DUAL 24MLP
  • Unit Price 1.41000
  • LTC3633EUFD#PBF - Linear Technology | LTC3633EUFD#PBF-ND DigiKey Electronics
  • LTC3633EUFD#PBF
  • Linear Technology
  • IC REG BUCK ADJ 3A DL SYNC 28QFN
  • Unit Price 9.07000
  • M24M02-DRMN6TP - STMicroelectronics | 497-11600-1-ND DigiKey Electronics
  • M24M02-DRMN6TP
  • STMicroelectronics
  • IC EEPROM 2MBIT 1MHZ 8SO
  • Unit Price 2.78000

11:25:42 5/3/2016