Add To Favorites
Product Overview
Digi-Key Part Number 516-1809-1-ND
Quantity Available 23,098
Can ship immediately
Manufacturer

Manufacturer Part Number

HSMS-2800-TR1G

Description DIODE SCHOTTKY RF SGL 70V SOT-23
Expanded Description RF Diode Schottky - Single 70V 1A SOT-23-3
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 6 Weeks
Documents & Media
Datasheets HSMS-280x
Online Catalog Schottky Barrier Diodes
Product Attributes Select All
Categories
Manufacturer

Broadcom Limited

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Diode Type Schottky - Single
Voltage - Peak Reverse (Max) 70V
Current - Max 1A
Capacitance @ Vr, F 2pF @ 0V, 1MHz
Resistance @ If, F 35 Ohm @ 5mA, 1MHz
Power Dissipation (Max) -
Operating Temperature 150°C (TJ)
Package / Case TO-236-3, SC-59, SOT-23-3
Supplier Device Package SOT-23-3
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 516-1809-1

14:42:25 1/21/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.58000 0.58
10 0.51000 5.10
100 0.39110 39.11
500 0.30918 154.59
1,000 0.24734 247.34

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 516-1809-2-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 21,000 - Immediate
  • Unit Price: 0.21750
  • Digi-Reel® ? : 516-1809-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 23,098 - Immediate
  • Unit Price: Digi-Reel®
  • Cut Strip : 516-1912-ND
  • Minimum Quantity: 1
  • Quantity Available: 16,607 - Immediate
  • Unit Price: 0.56000
  • Tape & Reel (TR) ? : HSMS-2800-TR2G-ND
  • Minimum Quantity: 20,000  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: 0.19500
Send Feedback