Add To Favorites
Product Overview
Digi-Key Part Number 516-1802-6-ND
Quantity Available 2,627
Can ship immediately
Manufacturer

Manufacturer Part Number

HSMP-3822-TR1G

Description DIODE PIN SWITCH 50V SOT-23
Expanded Description RF Diode PIN - 1 Pair Series Connection 50V 1A SOT-23-3
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 6 Weeks
Documents & Media
Datasheets HSMP-382x/482x
Online Catalog General Purpose PIN Diodes
Product Attributes Select All
Categories
Manufacturer

Broadcom Limited

Series -
Packaging ? Digi-Reel® ?
Part Status Active
Diode Type PIN - 1 Pair Series Connection
Voltage - Peak Reverse (Max) 50V
Current - Max 1A
Capacitance @ Vr, F 0.8pF @ 20V, 1MHz
Resistance @ If, F 600 mOhm @ 10mA, 100MHz
Power Dissipation (Max) -
Operating Temperature 150°C (TJ)
Package / Case TO-236-3, SC-59, SOT-23-3
Supplier Device Package SOT-23-3
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 516-1802-6

13:01:17 1/18/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.73000 0.73
10 0.64600 6.46
100 0.49510 49.51
500 0.39140 195.70
1,000 0.31312 313.12

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $7.00 reeling fee will be applied to each reel ordered. Digi-Reels are a custom product and are non-cancelable and non-returnable.

Alternate Package | This part is also available in the following packaging:
  • Cut Strip : 516-1905-ND
  • Minimum Quantity: 1
  • Quantity Available: 2,217 - Immediate
  • Unit Price: 0.76000
  • Tape & Reel (TR) ? : 516-1802-2-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 0
  • Unit Price: 0.27550
  • Cut Tape (CT) ? : 516-1802-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 2,627 - Immediate
  • Unit Price: 0.73000
  • Tape & Reel (TR) ? : HSMP-3822-TR2G-ND
  • Minimum Quantity: 20,000  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: 0.24700
Send Feedback