Keywords:





Product Index > Sensors, Transducers > Optical Sensors - Reflective - Analog Output > HSDL-9100-021

All prices are in US dollars.
Digi-Key Part Number516-1555-2-ND
Price BreakUnit PriceExtended Price
2,5000.985502,463.75
12,5000.9125011,406.25
25,0000.8979022,447.50
62,5000.8760054,750.00
Quantity Available Digi-Key Stock: 2,500
Can ship immediately
Manufacturer

Manufacturer Part Number

HSDL-9100-021

DescriptionPROXIMITY SENSOR REFL MINI SMD
Lead Free Status / RoHS StatusLead free / RoHS Compliant
 

QuantityItem Number Customer Reference
PROXIMITY SENSOR REFL MINI SMD | HSDL-9100-021 | 516-1555-2-ND | Digi-Key Corp.
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Datasheets HSDL-9100
Product Photos HSDL-9100-021
Catalog Drawings HSDL Series Side
HSDL Series Top
Standard Package2,500
CategorySensors, Transducers
FamilyOptical Sensors - Reflective - Analog Output
Series-
PackagingTape & Reel (TR)
Sensing Distance0.197" (5mm)
Sensing MethodReflective
Voltage - Collector Emitter Breakdown (Max)-
Current - Collector (Ic) (Max)100mA
Current - DC Forward (If)100mA
Output TypePhotodiode
Response Time6µs, 6µs
Mounting TypeSurface Mount
Package / Case4-SMD
Operating Temperature-40°C ~ 85°C
Dynamic CatalogHSDL-9100
Other Names516-1555-2
HSDL9100021
Alternate Package
This part is also available in the following packaging:
Digi-Key Part NumberManufacturer Part NumberPackagingQuantity AvailableUnit PriceMinimum Quantity
516-1555-1-NDHSDL-9100-021Cut Tape (CT)8,342 - Immediate2.330001
516-1555-6-NDHSDL-9100-021Digi-Reel®8,342 - ImmediateCalculate1

Tape & Reel, Cut Tape and Digi-Reels are all derived from the same manufacturer’s part number. Inventory from Tape & Reel is used to fulfill Cut Tape and Digi-Reel orders and will impact the total quantity available.

4:35:27 5/22/2013 - Help With This Screen