Add To Favorites
Product Overview
Digi-Key Part Number 160-1918-2-ND
Quantity Available 16,500
Can ship immediately
Manufacturer

Manufacturer Part Number

HSDL-5420#011

Description PHOTODIODE PIN DONE 28DEG GW
Expanded Description Photodiode 875nm 7.5ns 56° 2-SMD, Gull Wing
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 2A (4 Weeks)
Manufacturer Standard Lead Time 14 Weeks
Documents & Media
Datasheets HSDL-44xx,54xx Series
Design Resources Development Tool Selector
Online Catalog HSDL-54xx IR Detector Series
Product Attributes Select All
Categories
Manufacturer

Lite-On Inc.

Series HSDL-5400
Packaging ? Tape & Reel (TR) ?
Part Status Active
Wavelength 875nm
Color - Enhanced -
Spectral Range 770nm ~ 1000nm
Diode Type PIN
Responsivity @ nm -
Response Time 7.5ns
Voltage - DC Reverse (Vr) (Max) 40V
Current - Dark (Typ) 1nA
Active Area 0.15mm²
Viewing Angle 56°
Operating Temperature -40°C ~ 85°C
Mounting Type Surface Mount
Package / Case 2-SMD, Gull Wing
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1,500
Other Names 160-1918-2
HSDL-5420#011-ND
HSDL5420011

00:55:19 1/23/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1,500 0.27000 405.00
3,000 0.25200 756.00
7,500 0.24300 1,822.50
10,500 0.23940 2,513.70
37,500 0.23400 8,775.00

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Cut Tape (CT) ? : 160-1918-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 16,725 - Immediate
  • Unit Price: 0.89000
  • Digi-Reel® ? : 160-1918-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 16,725 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback