Add To Favorites
Product Overview
Digi-Key Part Number 516-1264-6-ND
Quantity Available 15,421
Can ship immediately
Manufacturer

Manufacturer Part Number

HSDL-4420#011

Description EMITTER IR 875NM 100MA SMD
Expanded Description Infrared (IR) Emitter 875nm 1.5V 100mA 9mW/sr @ 50mA 24° 2-SMD, Gull Wing
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 2A (4 Weeks)
Manufacturer Standard Lead Time 14 Weeks
Documents & Media
Datasheets HSDL-44xx,54xx Series
Online Catalog HSDL-44xx Series
Product Attributes Select All
Categories
Manufacturer

Lite-On Inc.

Series -
Packaging ? Digi-Reel® ?
Part Status Active
Type Infrared (IR)
Current - DC Forward (If) (Max) 100mA
Radiant Intensity (Ie) Min @ If 9mW/sr @ 50mA
Wavelength 875nm
Voltage - Forward (Vf) (Typ) 1.5V
Viewing Angle 24°
Orientation Top View
Operating Temperature -40°C ~ 85°C (TA)
Mounting Type Surface Mount
Package / Case 2-SMD, Gull Wing
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 516-1264-6

10:09:21 2/24/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 1.01000 1.01
10 0.82200 8.22
25 0.63240 15.81
100 0.56930 56.93
250 0.50600 126.50
500 0.43010 215.05

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $7.00 reeling fee will be applied to each reel ordered. Digi-Reels are a custom product and are non-cancelable and non-returnable.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 516-1264-2-ND
  • Minimum Quantity: 1,500
  • Quantity Available: 15,000 - Immediate
  • Unit Price: 0.34500
  • Cut Tape (CT) ? : 516-1264-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 15,421 - Immediate
  • Unit Price: 1.01000
Send Feedback