• Obsolete item.
Product Overview
Digi-Key Part Number 516-1273-6-ND
Quantity Available 0
Manufacturer

Manufacturer Part Number

HSDL-3208-021

Description IRDA MODULE 115.2KBPS 7-SMD
Expanded Description 115.2kbs (SIR) IRDA Transceiver Side View
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
HSDL-3208-025-ND HSDL-3208-025 Lite-On Inc. Tape & Reel (TR) ? 0
1.79550 2,500  Non-Stock ?
Documents & Media
Datasheets HSDL-3208
Design Resources Development Tool Selector
PCN Obsolescence/ EOL HSDL-3208-021 Device May/2014
Product Attributes Select All
Categories
Manufacturer

Lite-On Inc.

Series -
Part Status Obsolete
Data Rate 115.2kbs (SIR)
Supply Voltage 2.4 V ~ 3.6 V
Idle Current, Typ @ 25°C 100µA
Link Range, Low Power 30cm
Orientation Side View
Operating Temperature -25°C ~ 70°C
Size 7.0mm x 2.8mm x 1.6mm
Standards IrDA 1.4
Shutdown Yes
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 516-1273-6

02:03:16 2/22/2017

Send Feedback