Add To Favorites
Product Overview
Digi-Key Part Number 160-1884-1-ND
Quantity Available 2,144
Can ship immediately
Manufacturer

Manufacturer Part Number

HSDL-3201#008

Description TXRX IR 115.2KB/S 3V LOW PWR SMD
Expanded Description 115.2kbs (SIR) IRDA Transceiver Side View
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Manufacturer Standard Lead Time 14 Weeks
Documents & Media
Datasheets HSDL-3201
Design Resources Development Tool Selector
Online Catalog HSDL-3201
Product Attributes Select All
Categories
Manufacturer

Lite-On Inc.

Series -
Part Status Active
Data Rate 115.2kbs (SIR)
Supply Voltage 2.7 V ~ 3.6 V
Idle Current, Typ @ 25°C 100µA
Link Range, Low Power 20cm
Orientation Side View
Operating Temperature -25°C ~ 85°C
Standards IrDA 1.4
Shutdown Yes
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 160-1884-1

10:20:22 2/28/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 3.69000 3.69
10 3.29600 32.96
25 2.96640 74.16
100 2.70270 270.27
250 2.43904 609.76
500 2.18854 1,094.27
1,000 1.84576 1,845.76

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 160-1884-2-ND
  • Minimum Quantity: 2,500
  • Quantity Available: 0
  • Unit Price: 1.70240
  • Digi-Reel® ? : 160-1884-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 2,144 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback