Add To Favorites
Product Overview
Digi-Key Part Number 516-1272-6-ND
Quantity Available 916
Can ship immediately
Manufacturer

Manufacturer Part Number

HSDL-3201#001

Description IRDA MODULE 115.2KBPS 8-SMD
Expanded Description 115.2kbs (SIR) IRDA Transceiver Side View
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Manufacturer Standard Lead Time 14 Weeks
Documents & Media
Datasheets HSDL-3201
Design Resources Development Tool Selector
Sensor Selector
Online Catalog HSDL-3201
Product Attributes Select All
Categories
Manufacturer

Lite-On Inc.

Series -
Packaging ? Digi-Reel® ?
Part Status Active
Data Rate 115.2kbs (SIR)
Supply Voltage 2.7 V ~ 3.6 V
Idle Current, Typ @ 25°C 100µA
Link Range, Low Power 30cm
Orientation Side View
Operating Temperature -25°C ~ 85°C
Size 8.0mm x 3.0mm x 2.5mm
Standards IrPHY 1.2
Shutdown Yes
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 516-1272-6

03:47:28 3/24/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 4.90000 4.90
10 4.37800 43.78
25 3.93960 98.49
100 3.58960 358.96
250 3.23936 809.84

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $7.00 reeling fee will be applied to each reel ordered. Digi-Reels are a custom product and are non-cancelable and non-returnable.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 516-1272-2-ND
  • Minimum Quantity: 500
  • Quantity Available: 500 - Immediate
  • Unit Price: 2.82200
  • Cut Tape (CT) ? : 516-1272-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 916 - Immediate
  • Unit Price: 4.90000
Send Feedback