Add To Favorites
  • Non-Stock ?
Product Overview
Digi-Key Part Number HSC2-PH0.9-E2(60)-ND
Quantity Available
Manufacturer

Manufacturer Part Number

HSC2-PH0.9-E2(60)

Description CONN DECOUPLING TOOL 0.9MM FIBER
Expanded Description Fiber Optic Connector Housing Plug For HSC Ferrules
Lead Free Status / RoHS Status Not applicable / Not applicable
Manufacturer Standard Lead Time 12 Weeks
Documents & Media
Datasheets HSC Series
Product Attributes Select All
Categories
Manufacturer

Hirose Electric Co Ltd

Series HSC
Part Status Active
Connector Type Plug
For Use With/Related Products HSC Ferrules
Simplex/Duplex Simplex
Cable Diameter 0.9mm
Mounting Type Free Hanging (In-Line)
Housing Material -
Housing Color -
Boot Color Purple
Ingress Protection -
Material Flammability Rating UL94 V-0
Features Advanced PC Polished, Strain Relief
Fiber Core Diameter 9.5µm/50µm
Fiber Cladding Diameter 125µm
Operating Temperature -25°C ~ 70°C
Housing Finish -
 
Additional Resources
Standard Package ? 1
Other Names 704-0422-4-60

11:22:08 1/19/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 2.90000 2.90

Submit a request for quotation on quantities greater than those displayed.

Send Feedback