• Obsolete item.
Product Overview
Digi-Key Part Number HSC2-PH0.9-E2(51)-ND
Quantity Available 0
Manufacturer

Manufacturer Part Number

HSC2-PH0.9-E2(51)

Description CONN DECOUPLING TOOL 0.9MM FIBER
Expanded Description Fiber Optic Connector Housing Plug For HSC Ferrules
Lead Free Status / RoHS Status Not applicable / Not applicable
Documents & Media
Datasheets HSC Series
Product Attributes Select All
Categories
Manufacturer

Hirose Electric Co Ltd

Series HSC
Part Status Obsolete
Connector Type Plug
For Use With/Related Products HSC Ferrules
Simplex/Duplex Simplex
Cable Diameter 0.9mm
Mounting Type Free Hanging (In-Line)
Housing Material -
Housing Color -
Boot Color Purple
Ingress Protection -
Material Flammability Rating UL94 V-0
Features Advanced PC Polished, Strain Relief
Fiber Core Diameter 9.5µm/50µm
Fiber Cladding Diameter 125µm
Operating Temperature -25°C ~ 70°C
Housing Finish -
 
Additional Resources
Standard Package ? 1
Other Names 704-0422-4-51

03:19:24 2/22/2017

Send Feedback