Add To Favorites
Product Overview
Digi-Key Part Number HSC-AT11U-A03-ND
Quantity Available 7
Can ship immediately
Manufacturer

Manufacturer Part Number

HSC-AT11U-A03

Description ATTENUATOR F/OPTIC 3.0DB
Expanded Description Fiber Optic Attenuator SC 3dB
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 12 Weeks
Documents & Media
Datasheets HSC-AT11 Series
Online Catalog HSC-AT11U Series
Product Attributes Select All
Categories
Manufacturer

Hirose Electric Co Ltd

Series HSC
Part Status Active
Type SC
Attenuation Value 3dB
 
Additional Resources
Standard Package ? 1

21:00:41 2/21/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 46.92000 46.92
10 44.16000 441.60
50 40.02000 2,001.00
100 37.81200 3,781.20
250 36.70800 9,177.00
500 35.88000 17,940.00

Submit a request for quotation on quantities greater than those displayed.

Send Feedback