Add To Favorites
  • Non-Stock ?
Product Overview
Digi-Key Part Number HSC-AT11K-A20-ND
Quantity Available
Manufacturer

Manufacturer Part Number

HSC-AT11K-A20

Description CONN SC ATTENUATOR 20DB 10MW
Expanded Description Fiber Optic Attenuator SC 20dB
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 8 Weeks
Documents & Media
Datasheets HSC-AT11 Series
Product Attributes Select All
Categories
Manufacturer

Hirose Electric Co Ltd

Series HSC
Part Status Active
Type SC
Attenuation Value 20dB
 
Additional Resources
Standard Package ? 20

07:40:22 3/27/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
20 41.08200 821.64

Submit a request for quotation on quantities greater than those displayed.

Send Feedback