Add To Favorites
Product Overview
Digi-Key Part Number CC2061-ND
Quantity Available 129
Can ship immediately
Manufacturer

Manufacturer Part Number

HS301DR

Description HEATSINK SSR 3.0DEG C/W DIN MNT
Expanded Description Heat Sink Multiple Series
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 6 Weeks
Product Attributes Select All
Categories
Manufacturer

Crydom Co.

Series HS
Part Status Active
Accessory Type Heat Sink
Specifications 3.0° C/W
For Use With/Related Products Multiple Series
Color -
 
For Use With
  • DC60S3 - Crydom Co. | CC1126-ND DigiKey Electronics
  • DC60S3
  • Crydom Co.
  • RELAY SSR 3A BIPOL DC INPUT 32V
  • Unit Price 20.20000
  • CC1126-ND
Associated Product
  • HK1 - Crydom Co. | CC1706-ND DigiKey Electronics
  • HK1
  • Crydom Co.
  • SSR MOUNTING HARDWARE KIT
  • Unit Price 0.65000
  • CC1706-ND
You May Also Be Interested In
  • HSP-2 - Crydom Co. | CC1810-ND DigiKey Electronics
  • HSP-2
  • Crydom Co.
  • THERMAL PAD SNGL PHASE WADHESVE
  • Unit Price 1.17000
  • CC1810-ND
  • HS301 - Crydom Co. | CC1693-ND DigiKey Electronics
  • HS301
  • Crydom Co.
  • HEATSINK SSR 3.0DEG C/W PNL MNT
  • Unit Price 19.00000
  • CC1693-ND
  • HS053 - Crydom Co. | CC1703-ND DigiKey Electronics
  • HS053
  • Crydom Co.
  • HEATSINK SSR 0.5DEG C/W PNL MNT
  • Unit Price 104.02000
  • CC1703-ND
Additional Resources
Standard Package ? 10
Other Names HS301DR-ND

16:03:00 1/19/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 25.03000 25.03
10 23.85000 238.50
50 22.75000 1,137.50
100 22.09010 2,209.01

Submit a request for quotation on quantities greater than those displayed.

Send Feedback