Add To Favorites
Product Overview
Digi-Key Part Number CC1695-ND
Quantity Available 83
Can ship immediately
Manufacturer

Manufacturer Part Number

HS251

Description HEATSINK SSR 2.5DEG C/W PNL MNT
Expanded Description Heat Sink Multiple Series
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 6 Weeks
Product Attributes Select All
Categories
Manufacturer

Crydom Co.

Series HS
Part Status Active
Accessory Type Heat Sink
Specifications 2.5° C/W
For Use With/Related Products Multiple Series
Color -
 
For Use With
  • DC60S3 - Crydom Co. | CC1126-ND DigiKey Electronics
  • DC60S3
  • Crydom Co.
  • RELAY SSR 3A BIPOL DC INPUT 32V
  • Unit Price 20.20000
  • CC1126-ND
  • DC60S5 - Crydom Co. | CC1127-ND DigiKey Electronics
  • DC60S5
  • Crydom Co.
  • RELAY SSR 5A BIPOL DC INPUT 32V
  • Unit Price 30.58000
  • CC1127-ND
Associated Product
  • HK1 - Crydom Co. | CC1706-ND DigiKey Electronics
  • HK1
  • Crydom Co.
  • SSR MOUNTING HARDWARE KIT
  • Unit Price 0.65000
  • CC1706-ND
You May Also Be Interested In
  • HSP-2 - Crydom Co. | CC1810-ND DigiKey Electronics
  • HSP-2
  • Crydom Co.
  • THERMAL PAD SNGL PHASE WADHESVE
  • Unit Price 1.17000
  • CC1810-ND
  • HK1 - Crydom Co. | CC1706-ND DigiKey Electronics
  • HK1
  • Crydom Co.
  • SSR MOUNTING HARDWARE KIT
  • Unit Price 0.65000
  • CC1706-ND
Additional Resources
Standard Package ? 10
Other Names CC1695

10:41:18 2/20/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 15.02000 15.02
10 14.31000 143.10
50 13.65000 682.50
100 13.25000 1,325.00

Submit a request for quotation on quantities greater than those displayed.

Send Feedback