Keywords:





Product Index > Fans, Thermal Management > Thermal - Heat Sinks > HS22

All prices are in US dollars.
Digi-Key Part Number598-1375-ND
Price BreakUnit PriceExtended Price
118.4500018.45
1017.42500174.25
5015.37500768.75
10014.350001,435.00
25013.325003,331.25
50013.068766,534.38
1,00012.8125012,812.50
5,00012.3000061,500.00
Quantity Available Digi-Key Stock: 646
Can ship immediately
Manufacturer

Manufacturer Part Number

HS22

DescriptionHEATSINK THERMALLOY 6025B
Lead Free Status / RoHS StatusContains lead / RoHS non-compliant
 

QuantityItem Number Customer Reference
HEATSINK THERMALLOY 6025B | HS22 | 598-1375-ND | Digi-Key Corp.
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Datasheets HS22
Product Photos HS22
Standard Package1
CategoryFans, Thermal Management
FamilyThermal - Heat Sinks
SeriesApex Precision Power®
TypeBoard Level, Vertical
Package CooledTO-220
Attachment MethodBolt On and PC Pin
ShapeRectangular
Length1.250" (31.75mm)
Width0.875" (22.2mm)
Diameter-
Height Off Base (Height of Fin)0.250" (6.35mm)
Power Dissipation @ Temperature Rise-
Thermal Resistance @ Forced Air Flow-
Thermal Resistance @ Natural20°C/W
MaterialAluminum
Material FinishBlack Anodized
Dynamic CatalogApex Precision Power® Series
Other Names598-1375
598-1988
598-1988-ND

19:57:19 5/25/2013 - Help With This Screen