Add To Favorites
Product Overview
Digi-Key Part Number CC1703-ND
Quantity Available 22
Can ship immediately
Manufacturer

Manufacturer Part Number

HS053

Description HEATSINK SSR 0.5DEG C/W PNL MNT
Expanded Description Heat Sink Multiple Series
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Manufacturer Standard Lead Time 6 Weeks
Documents & Media
Datasheets HS053
HS Series, Heat Sinks & SSR Assemblies
HS053 Drawing
Other Related Documents CE Declaration of Conformity
Featured Product HS Series
3D Model HS053.sat
HS053.dwg
HS053.stp
Online Catalog HS Series Accessories
Product Attributes Select All
Categories
Manufacturer

Crydom Co.

Series HS
Part Status Active
Accessory Type Heat Sink
Specifications 0.5° C/W
For Use With/Related Products Multiple Series
Color -
 
For Use With
  • D1D100 - Crydom Co. | CC1685-ND DigiKey Electronics
  • D1D100
  • Crydom Co.
  • RELAY SSR 100A DC PANEL MNT 32V
  • Unit Price 142.15000
  • CC1685-ND
  • D06D80 - Crydom Co. | CC1522-ND DigiKey Electronics
  • D06D80
  • Crydom Co.
  • RELAY SSR 80A 0-60V DC OUTPUT
  • Unit Price 116.35000
  • CC1522-ND
Associated Product
  • HK1 - Crydom Co. | CC1706-ND DigiKey Electronics
  • HK1
  • Crydom Co.
  • SSR MOUNTING HARDWARE KIT
  • Unit Price 0.65000
  • CC1706-ND
You May Also Be Interested In
  • HS072 - Crydom Co. | CC1702-ND DigiKey Electronics
  • HS072
  • Crydom Co.
  • HEATSINK SSR 0.7DEG C/W PNL MNT
  • Unit Price 38.00000
  • CC1702-ND
  • HSP-2 - Crydom Co. | CC1810-ND DigiKey Electronics
  • HSP-2
  • Crydom Co.
  • THERMAL PAD SNGL PHASE WADHESVE
  • Unit Price 1.17000
  • CC1810-ND
  • HK1 - Crydom Co. | CC1706-ND DigiKey Electronics
  • HK1
  • Crydom Co.
  • SSR MOUNTING HARDWARE KIT
  • Unit Price 0.65000
  • CC1706-ND
Additional Resources
Standard Package ? 10
Other Names CC1703

05:50:20 3/23/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 104.02000 104.02
10 99.13000 991.30
50 94.57040 4,728.52
100 91.82010 9,182.01

Submit a request for quotation on quantities greater than those displayed.

Send Feedback