Add To Favorites
Product Overview
Digi-Key Part Number 480-3281-ND
Quantity Available 33
Can ship immediately
Manufacturer

Manufacturer Part Number

HRS100SSAB090

Description SENSOR HALL EFFECT ROTARY
Expanded Description Hall Effect Sensor Rotary Position Slotted Shaft Solder Lug
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 4 Weeks
Product Attributes Select All
Categories
Manufacturer

Honeywell Sensing and Productivity Solutions

Series HRS
Part Status Active
For Measuring Rotary Position
Technology Hall Effect
Rotation Angle - Electrical, Mechanical 0° ~ 90°, 0° ~ 90°
Linear Range -
Output Analog Voltage
Output Signal -
Actuator Type Slotted Shaft
Linearity ±2%
Resistance (Ohms) -
Resistance Tolerance -
Voltage - Supply 5V
Mounting Type Panel Mount
Termination Style Solder Lug
Operating Temperature -40°C ~ 85°C
 
You May Also Be Interested In
Additional Resources
Standard Package ? 50
Other Names 480-3281

02:23:02 3/28/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 35.11000 35.11
10 27.92400 279.24
25 26.16320 654.08
50 25.03440 1,251.72
100 24.05970 2,405.97

Submit a request for quotation on quantities greater than those displayed.

Send Feedback