Add To Favorites
Product Overview
Digi-Key Part Number 342-1048-1-ND
Quantity Available 3,077
Can ship immediately
Manufacturer

Manufacturer Part Number

HRF-AT4610-FL-TR

Description ATTENUATR 31.5DB 6BIT PAR 24VQFN
Expanded Description RF Attenuator 31.5dB 0 ~ 4GHz 50 Ohm 24-VQFN Exposed Pad
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Manufacturer Standard Lead Time 10 Weeks
Product Attributes Select All
Categories
Manufacturer

Honeywell Microelectronics & Precision Sensors

Series -
Part Status Active
Attenuation Value 31.5dB
Tolerance -
Frequency Range 0 ~ 4GHz
Power (Watts) -
Impedance 50 Ohm
Package / Case 24-VQFN Exposed Pad
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 342-1048-1

03:59:40 3/28/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 7.81000 7.81
10 7.16100 71.61
25 6.51000 162.75
100 5.85900 585.90
250 5.37076 1,342.69
500 4.88250 2,441.25
1,000 4.39425 4,394.25

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 342-1048-2-ND
  • Minimum Quantity: 2,500
  • Quantity Available: 2,500 - Immediate
  • Unit Price: 4.03000
  • Digi-Reel® ? : 342-1048-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 3,077 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback