Add To Favorites
Product Overview
Digi-Key Part Number HR881TR-ND
Quantity Available 20,000
Can ship immediately
Manufacturer

Manufacturer Part Number

HR30-SC-211

Description CONTACT SOCKET 26-30AWG CRIMP
Expanded Description Socket Contact 26-30 AWG Crimp Gold
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 8 Weeks
Documents & Media
Datasheets HR30 Series
Product Training Modules HR30 Circular Connectors
Waterproof Connector
Video File Waterproof Power Connectors - Hirose
Online Catalog HR30 Series
Product Attributes Select All
Categories
Manufacturer

Hirose Electric Co Ltd

Series HR30
Packaging ? Tape & Reel (TR) ?
Part Status Active
Type Signal, Stamped
Contact Type Socket
Contact Size -
Wire Gauge or Range - AWG 26-30 AWG
Wire Gauge or Range - mm² -
Wire Gauge or Range - Coaxial -
Contact Termination Crimp
Contact Material Phosphor Bronze
Contact Finish Gold
Contact Finish Thickness -
Termination Finish Phosphor Bronze
Features -
 
For Use With
Tooling
You May Also Be Interested In
Additional Resources
Standard Package ? 10,000
Other Names HR30SC211
HR881TR

19:30:44 1/20/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
10,000 0.09800 980.00
20,000 0.09450 1,890.00
30,000 0.09310 2,793.00
50,000 0.09100 4,550.00

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Cut Tape (CT) ? : HR881CT-ND
  • Minimum Quantity: 1
  • Quantity Available: 26,097 - Immediate
  • Unit Price: 0.28000
  • Bag : HR881-ND
  • Minimum Quantity: 1
  • Quantity Available: 12,657 - Immediate
  • Unit Price: 0.41000
Send Feedback