Add To Favorites
Product Overview
Digi-Key Part Number HR1977CT-ND
Quantity Available 6,104
Can ship immediately
Manufacturer

Manufacturer Part Number

HR12-SC-211

Description CONTACT SOCKET 26-30AWG CRIMP
Expanded Description Socket Contact 26-30 AWG Size 1.0mm Crimp Gold
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 8 Weeks
Documents & Media
Datasheets HR12 Series
Online Catalog HR12 Series
Product Attributes Select All
Categories
Manufacturer

Hirose Electric Co Ltd

Series HR12
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Signal, Stamped
Contact Type Socket
Contact Size 1.0mm
Wire Gauge or Range - AWG 26-30 AWG
Wire Gauge or Range - mm² -
Wire Gauge or Range - Coaxial -
Contact Termination Crimp
Contact Material Phosphor Bronze
Contact Finish Gold
Contact Finish Thickness -
Termination Finish Phosphor Bronze
Features -
 
For Use With
Tooling
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names HR1977CT

10:34:56 3/26/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.28000 0.28
10 0.27000 2.70
25 0.23120 5.78
50 0.19640 9.82
100 0.18870 18.87
250 0.16940 42.35
500 0.16170 80.85
1,000 0.13475 134.75
2,500 0.12320 308.00

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Bulk ? : HR452-ND
  • Minimum Quantity: 1
  • Quantity Available: 3,309 - Immediate
  • Unit Price: 0.33000
  • Tape & Reel (TR) ? : HR1977TR-ND
  • Minimum Quantity: 10,000
  • Quantity Available: 0
  • Unit Price: 0.09800
Send Feedback