Add To Favorites
  • Non-Stock ?
Photo Not Available

Product Overview
Digi-Key Part Number HR12-14RA-20SC(01)-ND
Quantity Available
Manufacturer

Manufacturer Part Number

HR12-14RA-20SC(01)

Description CONN HSG RCPT 20POS PNL MNT SKT
Expanded Description 20 Position Circular Connector Receptacle Housing Panel Mount
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 8 Weeks
Documents & Media
Datasheets HR12 Series
Product Attributes Select All
Categories
Manufacturer

Hirose Electric Co Ltd

Series HR12
Packaging ? Bulk ?
Part Status Active
Connector Type Receptacle Housing
Type For Female Sockets
Number of Positions 20
Shell Size - Insert 14
Shell Size, MIL -
Contact Type Crimp
Contact Size 1.0mm
Mounting Type Panel Mount
Mounting Feature Flange
Fastening Type Push-Pull
Orientation Keyed
Shell Material Polybutylene Terephthalate (PBT)
Shell Finish -
Housing Color Black
Ingress Protection -
Material Flammability Rating UL94 V-0
Features -
Shielding Shielded
Note Contacts Not Included
Includes -
Coupling Nut Diameter -
Coupling Nut Material, Plating -
Insert Material Polybutylene Terephthalate (PBT)
Contact Shape Circular
Operating Temperature -15°C ~ 60°C
 
Associated Product
Additional Resources
Standard Package ? 1
Other Names 112-1504-8-01

17:20:33 3/24/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 2.93000 2.93

Submit a request for quotation on quantities greater than those displayed.

Send Feedback