Add To Favorites
Product Overview
Digi-Key Part Number HR1610-ND
Quantity Available 1,082
Can ship immediately
Manufacturer

Manufacturer Part Number

HR10A-7R-6PB(73)

Description CONN RECEPT 6POS MALE DIP
Expanded Description 6 Position Circular Connector Receptacle, Male Pins Solder Silver
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 8 Weeks
Documents & Media
Datasheets HR10 Series
HR10 Series
Online Catalog HR10A Series
Product Attributes Select All
Categories
Manufacturer

Hirose Electric Co Ltd

Series HR10A
Packaging ? Tray ?
Part Status Active
Connector Type Receptacle, Male Pins
Number of Positions 6
Shell Size - Insert 7
Shell Size, MIL -
Mounting Type Panel Mount, Bulkhead; Through Hole
Termination Solder
Fastening Type Push-Pull
Orientation Keyed
Ingress Protection -
Shell Material, Finish Brass and Zinc, Nickel Plated
Contact Finish Silver
Features -
Voltage - Rated 100VAC
Current Rating 2A
Contact Finish Thickness -
Operating Temperature -25°C ~ 85°C
 
Mating Products
Associated Product
You May Also Be Interested In
Additional Resources
Standard Package ? 60
Other Names *HR10A-7R-6PB(73)
HR10A7R6PB73
HR1610

08:45:56 2/22/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 7.73000 7.73
10 7.40600 74.06
50 6.44000 322.00
100 6.11800 611.80
250 5.47400 1,368.50
500 5.15200 2,576.00
1,000 4.50800 4,508.00
2,500 4.28260 10,706.50
5,000 4.18600 20,930.00

Submit a request for quotation on quantities greater than those displayed.

Send Feedback