• Obsolete item.
Product Overview
Digi-Key Part Number HR167-ND
Quantity Available 0
Manufacturer

Manufacturer Part Number

HR10A-10P-10SC

Description CONN HR10A PLUG 10POS FEMALE
Expanded Description 10 Position Circular Connector Plug for Female Contacts Free Hanging (In-Line)
Lead Free Status / RoHS Status Contains lead / RoHS non-compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
RoHS Replacement
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
HR1673-ND HR10A-10P-10SC(73) Hirose Electric Co Ltd Bag 47 - Immediate
16.86000 1
Documents & Media
Datasheets HR10 Series
Product Attributes Select All
Categories
Manufacturer

Hirose Electric Co Ltd

Series HR10A
Packaging ? Bulk ?
Part Status Obsolete
Connector Type Plug for Female Contacts
Number of Positions 10
Shell Size - Insert 10
Shell Size, MIL -
Contact Type Crimp
Contact Size 1.0mm
Mounting Type Free Hanging (In-Line)
Fastening Type Push-Pull
Orientation Keyed
Shell Material, Finish Brass and Zinc, Nickel Plated
Ingress Protection -
Features -
Note Contacts Not Provided
 
Associated Product
Additional Resources
Standard Package ? 20
Other Names *HR10A-10P-10SC
HR167

18:11:05 2/19/2017

Send Feedback