Add To Favorites
Product Overview
Digi-Key Part Number HR1673-ND
Quantity Available 46
Can ship immediately
Manufacturer

Manufacturer Part Number

HR10A-10P-10SC(73)

Description CONN HR10A PLUG 10POS FEMALE
Expanded Description 10 Position Circular Connector Plug Housing Free Hanging (In-Line) Backshell, Cable Clamp, Strain Relief
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 8 Weeks
Documents & Media
Datasheets HR10 Series
HR10 Series
Online Catalog HR10A Series
Product Attributes Select All
Categories
Manufacturer

Hirose Electric Co Ltd

Series HR10A
Packaging ? Bulk ?
Part Status Active
Connector Type Plug Housing
Type For Female Sockets
Number of Positions 10
Shell Size - Insert 10
Shell Size, MIL -
Contact Type Crimp
Contact Size 1.0mm
Mounting Type Free Hanging (In-Line)
Mounting Feature -
Fastening Type Push-Pull
Orientation Keyed
Shell Material Zinc Alloy
Shell Finish Nickel
Housing Color Silver
Ingress Protection -
Material Flammability Rating UL94 V-0
Features Backshell, Cable Clamp, Strain Relief
Shielding Unshielded
Note Contacts Not Included
Includes -
Coupling Nut Diameter -
Coupling Nut Material, Plating -
Insert Material Polybutylene Terephthalate (PBT)
Contact Shape Circular
Operating Temperature -20°C ~ 85°C
 
Mating Products
Associated Product
Additional Resources
Standard Package ? 20
Other Names *HR10A-10P-10SC(73)
HR10A10P10SC73
HR1673

09:03:19 3/25/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 16.86000 16.86
10 15.65900 156.59
25 14.05240 351.31
50 13.65100 682.55
100 12.04500 1,204.50
250 11.24200 2,810.50
500 11.00110 5,500.55
1,000 10.43900 10,439.00

Submit a request for quotation on quantities greater than those displayed.

Send Feedback