• Obsolete item.
Product Overview
Digi-Key Part Number HR340-ND
Quantity Available 0
Manufacturer

Manufacturer Part Number

HR10A-10J-12SC

Description CONN HR10A JACK 12POS FEMALE
Expanded Description 12 Position Circular Connector Jack Housing Free Hanging (In-Line) Backshell, Cable Clamp, Strain Relief
Lead Free Status / RoHS Status Contains lead / RoHS non-compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
RoHS Replacement
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
HR1683-ND HR10A-10J-12SC(73) Hirose Electric Co Ltd Bag 15 - Immediate
16.13000 1
Documents & Media
Datasheets HR10 Series
Product Attributes Select All
Categories
Manufacturer

Hirose Electric Co Ltd

Series HR10A
Packaging ? Bulk ?
Part Status Obsolete
Connector Type Jack Housing
Type For Female Sockets
Number of Positions 12
Shell Size - Insert 10
Shell Size, MIL -
Contact Type Crimp
Contact Size 1.0mm
Mounting Type Free Hanging (In-Line)
Mounting Feature -
Fastening Type Push-Pull
Orientation Keyed
Shell Material Zinc Alloy
Shell Finish Nickel
Housing Color Silver
Ingress Protection -
Material Flammability Rating UL94 V-0
Features Backshell, Cable Clamp, Strain Relief
Shielding Unshielded
Note Contacts Not Included
Includes -
Coupling Nut Diameter -
Coupling Nut Material, Plating -
Insert Material Polybutylene Terephthalate (PBT)
Contact Shape Circular
Operating Temperature -20°C ~ 85°C
 
Mating Products
Associated Product
Additional Resources
Standard Package ? 20
Other Names *HR10A-10J-12SC
HR340

04:17:58 3/23/2017

Send Feedback