Add To Favorites
Product Overview
Digi-Key Part Number HR450-ND
Quantity Available 9,536
Can ship immediately
Manufacturer

Manufacturer Part Number

HR10-PC-111

Description CONTACT PIN 26-30AWG CRIMP GOLD
Expanded Description Pin Contact 26-30 AWG Size 1.0mm Crimp Gold
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 8 Weeks
Documents & Media
Datasheets HR10 Series
Online Catalog HR10 Series
Product Attributes Select All
Categories
Manufacturer

Hirose Electric Co Ltd

Series HR10
Packaging ? Bulk ?
Part Status Active
Type Signal, Stamped
Contact Type Pin
Contact Size 1.0mm
Wire Gauge or Range - AWG 26-30 AWG
Wire Gauge or Range - mm² -
Wire Gauge or Range - Coaxial -
Contact Termination Crimp
Contact Material Copper Alloy
Contact Finish Gold
Contact Finish Thickness -
Termination Finish Copper Alloy
Features Insulation Support
 
For Use With
Tooling
You May Also Be Interested In
Additional Resources
Standard Package ? 100
Other Names *HR10-PC-111
HR10PC111
HR450

10:35:14 2/25/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.33000 0.33
10 0.31500 3.15
25 0.27000 6.75
50 0.22960 11.48
100 0.22050 22.05
250 0.19800 49.50
500 0.18900 94.50
1,000 0.15750 157.50
2,500 0.14400 360.00

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : HR1976TR-ND
  • Minimum Quantity: 10,000
  • Quantity Available: 20,000 - Immediate
  • Unit Price: 0.09800
  • Cut Tape (CT) ? : HR1976CT-ND
  • Minimum Quantity: 1
  • Quantity Available: 21,675 - Immediate
  • Unit Price: 0.28000
Send Feedback