Add To Favorites
  • Non-Stock ?
Product Overview
Digi-Key Part Number HPK02WE1050-ND
Quantity Available
Manufacturer

Manufacturer Part Number

HPK02WE1050

Description HPK02WE1050 1K PER PACK
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 7 Weeks
Documents & Media
Datasheets Wire,Harness ID Products Catalog
Product Attributes Select All
Categories
Manufacturer

TE Connectivity Raychem Cable Protection

Series HPK
Packaging ? 1000 per Roll
Part Status Active
Type Label
Label Type Die-Cut
Label Size 2.00" x 0.20" (50.8mm x 5.1mm)
Material Polypropylene
Color White
For Use With/Related Products Thermal Transfer Printer
 
Additional Resources
Standard Package ? 4
Other Names 483818-000
5-1200012-4

13:52:16 2/23/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
4 421.98750 1,687.95

Submit a request for quotation on quantities greater than those displayed.

Send Feedback