Add To Favorites
Product Overview
Digi-Key Part Number 1061-1011-ND
Quantity Available 239
Can ship immediately
Manufacturer

Manufacturer Part Number

HP30S-CALBL-001

Description HEATSINK 40W PAR30 CONFIG BLACK
Expanded Description SynJet® Round PAR, Spotlights Heat Sink
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Product Attributes Select All
Categories
Manufacturer

Aavid Thermalloy

Series SynJet®
Part Status Active
Type Heat Sink
For Use With/Related Products PAR, Spotlights
Shape Round
 
Associated Product
You May Also Be Interested In
Additional Resources
Standard Package ? 60
Other Names 1061-1011
HP30SCALBL001

05:26:15 3/26/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 10.87000 10.87
10 10.26300 102.63
25 9.65960 241.49
50 9.05580 452.79
100 8.45210 845.21
250 7.84836 1,962.09
500 7.69744 3,848.72
1,000 7.54650 7,546.50

Submit a request for quotation on quantities greater than those displayed.

Send Feedback