Add To Favorites
Product Overview
Digi-Key Part Number WM9320-ND
Quantity Available 360
Can ship immediately
Manufacturer

Manufacturer Part Number

HP-4-P

Description STEEL HOLE PLUG,NICKEL PLTD 3/4"
Expanded Description Hole Plug 0.750" (19.05mm) 3/4" Steel, Nickel Plated Natural
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 6 Weeks
Documents & Media
Datasheets Grommets,Hole Plugs
Online Catalog Steel Hole Plug
Product Attributes Select All
Categories
Manufacturer

GC Electronics

Series -
Part Status Active
Type Body Plug
Color Natural
Material Steel, Nickel Plated
Hole Diameter 0.750" (19.05mm) 3/4"
Flange Diameter -
Panel Thickness -
 
You May Also Be Interested In
Additional Resources
Standard Package ? 50
Other Names HP4P
WM9320

19:19:12 3/25/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.75000 0.75
10 0.66300 6.63
25 0.62400 15.60
50 0.59800 29.90
100 0.57200 57.20
250 0.52000 130.00
500 0.46800 234.00
1,000 0.41600 416.00
2,500 0.37700 942.50

Submit a request for quotation on quantities greater than those displayed.

Send Feedback