Add To Favorites
Product Overview
Digi-Key Part Number WM9324-ND
Quantity Available 976
Can ship immediately
Manufacturer

Manufacturer Part Number

HP-2-C

Description STEEL HOLE PLUG,NICKEL PLTD 3/8"
Expanded Description Hole Plug 0.375" (9.53mm) 3/8" Steel, Nickel Plated Natural
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 6 Weeks
Documents & Media
Datasheets Grommets,Hole Plugs
Online Catalog Steel Hole Plug
Product Attributes Select All
Categories
Manufacturer

GC Electronics

Series -
Part Status Active
Type Body Plug
Color Natural
Material Steel, Nickel Plated
Hole Diameter 0.375" (9.53mm) 3/8"
Flange Diameter -
Panel Thickness -
 
You May Also Be Interested In
Additional Resources
Standard Package ? 100
Other Names HP2C
WM9324

01:43:10 1/24/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.74000 0.74
10 0.64800 6.48
25 0.60960 15.24
50 0.58420 29.21
100 0.55880 55.88
250 0.50800 127.00
500 0.45720 228.60
1,000 0.40640 406.40
2,500 0.36830 920.75

Submit a request for quotation on quantities greater than those displayed.

Send Feedback