Add To Favorites
Product Overview
Digi-Key Part Number 480-4977-ND
Quantity Available
Manufacturer

Manufacturer Part Number

HOA6981-T51

Description SENSOR TRANS TRANSM OPTOSCHMITT
Expanded Description Optical Sensor Transmissive 0.125" (3.18mm) Module, Pre-Wired
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 14 Weeks
Product Attributes Select All
Categories
Manufacturer

Honeywell Sensing and Productivity Solutions

Series -
Part Status Active
Sensing Distance 0.125" (3.18mm)
Sensing Method Transmissive
Output Configuration NPN - Open Collector, Buffer
Mounting Type Chassis Mount, Wire Lead
Current - Supply 15mA
Voltage - Supply 4.5 V ~ 12 V
Response Time 70ns
Operating Temperature -40°C ~ 70°C (TA)
Package / Case Module, Pre-Wired
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 480-4977
HOA6981-T51-ND
HOA6981T51

08:05:59 1/18/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 11.82000 11.82
10 8.64400 86.44
25 8.09160 202.29
50 7.64240 382.12
100 7.16040 716.04
500 6.58476 3,292.38
1,000 6.27120 6,271.20

Submit a request for quotation on quantities greater than those displayed.

Send Feedback