Add To Favorites
Product Overview
Digi-Key Part Number 480-1942-ND
Quantity Available 189
Can ship immediately
Manufacturer

Manufacturer Part Number

HOA2005-001

Description SENSOR DIGITAL SLOT OPTOSCHMITT
Expanded Description Optical Sensor Transmissive 0.125" (3.18mm) Slotted Module
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 4 Weeks
Product Attributes Select All
Categories
Manufacturer

Honeywell Sensing and Productivity Solutions

Series -
Part Status Active
Sensing Distance 0.125" (3.18mm)
Sensing Method Transmissive
Output Configuration NPN - Open Collector, Buffer
Mounting Type Chassis Mount
Current - Supply 12mA
Voltage - Supply 4.5 V ~ 12 V
Response Time 60ns, 6ns
Operating Temperature -40°C ~ 70°C (TA)
Package / Case Slotted Module
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 480-1942
HOA2005001

19:25:04 3/25/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 11.32000 11.32
10 8.66200 86.62
25 8.18120 204.53
50 7.66540 383.27
100 7.33460 733.46
500 6.71340 3,356.70
1,000 6.47793 6,477.93

Submit a request for quotation on quantities greater than those displayed.

Send Feedback