Keywords:





Product Index > Sensors, Transducers > Optical Sensors - Photointerrupters - Slot Type - Logic Output > HOA0971-N51

All prices are in US dollars.
Digi-Key Part Number480-1934-ND
Price BreakUnit PriceExtended Price
17.080007.08
104.8450048.45
504.08040204.02
1003.85390385.39
2503.61080902.70
5003.455041,727.52
1,0003.320523,320.52
2,5003.162407,906.00
5,0003.0514815,257.40
Quantity Available Digi-Key Stock: 221
Can ship immediately
Manufacturer

Manufacturer Part Number

HOA0971-N51

DescriptionSENSOR DIGITAL SLOT OPTOSCHMITT
Lead Free Status / RoHS StatusLead free / RoHS Compliant
 

QuantityItem Number Customer Reference
SENSOR DIGITAL SLOT OPTOSCHMITT | HOA0971-N51 | 480-1934-ND | Digi-Key Corp.
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Datasheets HOA096x, 097x
Infrared Sensors Line Guide
Product Photos HOA09(6,7)1-N51
Standard Package1
CategorySensors, Transducers
FamilyOptical Sensors - Photointerrupters - Slot Type - Logic Output
Series-
Sensing Distance0.125" (3.18mm)
Sensing MethodTransmissive
Output ConfigurationNPN - Open Collector, Buffer
Mounting TypeThrough Hole
Current - Supply12mA
Voltage - Supply4.5 V ~ 10 V
Response Time60ns, 15ns
Package / CasePCB Mount
Dynamic CatalogHOA096x and HOA097x Series
Other Names480-1934
HOA0971N51

17:57:30 5/25/2013 - Help With This Screen