Add To Favorites
  • Non-Stock ?
Photo Not Available

Product Overview
Digi-Key Part Number HMUAJ-P1-H1(61)-ND
Quantity Available
Manufacturer

Manufacturer Part Number

HMUAJ-P1-H1(61)

Description CONN PLUG HOUSING
Expanded Description Fiber Optic Connector Housing Plug For HMUA-F3 Ferrules
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 8 Weeks
Documents & Media
Datasheets HMU Series
Product Attributes Select All
Categories
Manufacturer

Hirose Electric Co Ltd

Series HMU
Part Status Active
Connector Type Plug
For Use With/Related Products HMUA-F3 Ferrules
Simplex/Duplex Simplex
Cable Diameter 1.0mm
Mounting Type Free Hanging (In-Line)
Housing Material -
Housing Color -
Boot Color Blue
Ingress Protection -
Material Flammability Rating UL94 V-0
Features Strain Relief
Fiber Core Diameter 9.5µm/50µm
Fiber Cladding Diameter 125µm
Operating Temperature -25°C ~ 70°C
Housing Finish -
 
Additional Resources
Standard Package ? 1
Other Names 710-0049-4-61

02:56:13 2/24/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 3.43000 3.43

Submit a request for quotation on quantities greater than those displayed.

Send Feedback