• Obsolete item.
Product Overview
Digi-Key Part Number 342-1057-ND
Quantity Available 0
Manufacturer

Manufacturer Part Number

HMR3400

Description 3-AXIS TILT COMPENSATED COMPASS
Expanded Description ±2 Gauss, ±60° Compass X, Y, Z 100 µGauss, 0.1° Module (No Case)
Lead Free Status / RoHS Status Contains lead / RoHS non-compliant
Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
342-1032-ND HMR3300 Honeywell Microelectronics & Precision Sensors Bulk ? 121 - Immediate
387.20000 1
Product Attributes Select All
Categories
Manufacturer

Honeywell Microelectronics & Precision Sensors

Series HMR
Part Status Obsolete
Axis X, Y, Z
Measuring Range ±2 Gauss, ±60°
For Measuring Heading, Pitch and Roll
Resolution 100 µGauss, 0.1°
Type Digital Compass
Package / Case Module (No Case)
Interface UART, SPI
Operating Temperature -20°C ~ 70°C (TA)
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 342-1057

15:26:23 3/23/2017

Send Feedback