Add To Favorites
Product Overview
Digi-Key Part Number 342-1032-ND
Quantity Available 121
Can ship immediately
Manufacturer

Manufacturer Part Number

HMR3300

Description MODULE DIG COMPASS UART 3 AXIS
Expanded Description ±2 Gauss, ±60° Compass X, Y, Z 100 µGauss, 0.1° Module (No Case)
Lead Free Status / RoHS Status Contains lead / RoHS non-compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 4 Weeks
Product Attributes Select All
Categories
Manufacturer

Honeywell Microelectronics & Precision Sensors

Series HMR
Part Status Active
Axis X, Y, Z
Measuring Range ±2 Gauss, ±60°
For Measuring Heading, Pitch and Roll
Resolution 100 µGauss, 0.1°
Type Digital Compass
Package / Case Module (No Case)
Interface UART, SPI
Operating Temperature -20°C ~ 70°C (TA)
 
For Use With
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 342-1032

05:54:24 3/23/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 387.20000 387.20
5 363.00000 1,815.00
10 350.90000 3,509.00
25 338.80000 8,470.00

Submit a request for quotation on quantities greater than those displayed.

Send Feedback