Add To Favorites
  • Non-Stock ?
Product Overview
Digi-Key Part Number 342-1026-ND
Quantity Available
Manufacturer

Manufacturer Part Number

HMR3000-D00-485

Description MODULE DIGITAL COMPASS RS485
Expanded Description ±1 Gauss, ±40° Compass X, Y, Z 1 µGauss, 0.1° Module (No Case)
Lead Free Status / RoHS Status Contains lead / RoHS non-compliant
Manufacturer Standard Lead Time 6 Weeks
Documents & Media
Datasheets HMR3000
Product Training Modules Magnetic Sensors
Hard-Iron and Soft-Iron Calibration
Digital Compassing Solutions
Design Resources Development Tool Selector
Featured Product Digital Compassing Solutions
Online Catalog HMR3000
Product Attributes Select All
Categories
Manufacturer

Honeywell Microelectronics & Precision Sensors

Series HMR
Part Status Active
Axis X, Y, Z
Measuring Range ±1 Gauss, ±40°
For Measuring Heading, Pitch and Roll
Resolution 1 µGauss, 0.1°
Type Digital Compass
Package / Case Module (No Case)
Interface RS-485
Operating Temperature -20°C ~ 70°C (TA)
 
For Use With
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 342-1026
HMR3000D00485

17:43:55 2/25/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 731.50000 731.50

Submit a request for quotation on quantities greater than those displayed.

Send Feedback