Add To Favorites
Product Overview
Digi-Key Part Number 342-1019-ND
Quantity Available 74
Can ship immediately
Manufacturer

Manufacturer Part Number

HMR2300-D21-485

Description MAGNETOMETER RS485 W/CASE
Expanded Description ±2 Gauss Compass X, Y, Z 67 µGauss Module with Case
Lead Free Status / RoHS Status Contains lead / RoHS non-compliant
Manufacturer Standard Lead Time 8 Weeks
Documents & Media
Datasheets HMR2300 Datasheet
Product Training Modules Magnetic Sensors
Design Resources Development Tool Selector
Online Catalog HMR2300
Product Attributes Select All
Categories
Manufacturer

Honeywell Microelectronics & Precision Sensors

Series HMR
Part Status Active
Axis X, Y, Z
Measuring Range ±2 Gauss
For Measuring Strength, Direction of Magnetic Field
Resolution 67 µGauss
Type Digital Magnetometer
Package / Case Module with Case
Interface RS-485
Operating Temperature -40°C ~ 85°C (TA)
 
For Use With
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 342-1019
HMR2300D21485

08:35:22 2/27/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 824.60000 824.60
5 806.00000 4,030.00
10 790.50000 7,905.00

Submit a request for quotation on quantities greater than those displayed.

Send Feedback