Add To Favorites
Product Overview
Digi-Key Part Number 342-1016-ND
Quantity Available 88
Can ship immediately
Manufacturer

Manufacturer Part Number

HMR2300-D21-232

Description MAGNETOMETER RS232 W/CASE
Expanded Description ±2 Gauss Compass X, Y, Z 67 µGauss Module with Case
Lead Free Status / RoHS Status Contains lead / RoHS non-compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 8 Weeks
Documents & Media
Datasheets HMR2300 Datasheet
Product Training Modules Magnetic Sensors
Design Resources Development Tool Selector
Online Catalog HMR2300
Product Attributes Select All
Categories
Manufacturer

Honeywell Microelectronics & Precision Sensors

Series HMR
Part Status Active
Axis X, Y, Z
Measuring Range ±2 Gauss
For Measuring Strength, Direction of Magnetic Field
Resolution 67 µGauss
Type Digital Magnetometer
Package / Case Module with Case
Interface RS-232
Operating Temperature -40°C ~ 85°C (TA)
 
For Use With
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 342-1016
HMR2300D21232

15:30:26 1/20/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 1,021.58000 1,021.58
5 957.73600 4,788.68
10 925.81100 9,258.11

Submit a request for quotation on quantities greater than those displayed.

Send Feedback