Add To Favorites
Product Overview
Digi-Key Part Number 342-1017-ND
Quantity Available 2
Can ship immediately
Manufacturer

Manufacturer Part Number

HMR2300-D00-485

Description MAGNETOMETER RS485
Expanded Description ±2 Gauss Compass X, Y, Z 67 µGauss Module (No Case)
Lead Free Status / RoHS Status Contains lead / RoHS non-compliant
Manufacturer Standard Lead Time 8 Weeks
Documents & Media
Datasheets HMR2300 Datasheet
Product Training Modules Magnetic Sensors
Design Resources Development Tool Selector
Sensor Selector
Online Catalog HMR2300
Product Attributes Select All
Categories
Manufacturer

Honeywell Microelectronics & Precision Sensors

Series HMR
Part Status Active
Axis X, Y, Z
Measuring Range ±2 Gauss
For Measuring Strength, Direction of Magnetic Field
Resolution 67 µGauss
Type Digital Magnetometer
Package / Case Module (No Case)
Interface RS-485
Operating Temperature -40°C ~ 85°C (TA)
 
For Use With
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 342-1017
HMR2300D00485

16:24:51 3/23/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 791.35000 791.35
5 773.50000 3,867.50
10 758.62500 7,586.25

Submit a request for quotation on quantities greater than those displayed.

Send Feedback