Add To Favorites
Product Overview
Digi-Key Part Number 1127-1609-1-ND
Quantity Available 336
Can ship immediately
Manufacturer

Manufacturer Part Number

HMC905LP3ETR

Description IC DIVIDER BICMOS SIGE LN 16-QFN
Expanded Description RF IC Frequency Divider 200MHz ~ 2GHz 16-SMT (3x3)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 6 Weeks
Product Attributes Select All
Categories
Manufacturer

Analog Devices Inc.

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Function Frequency Divider
Frequency 200MHz ~ 2GHz
RF Type -
Secondary Attributes -
Package / Case 16-VFQFN Exposed Pad
Supplier Device Package 16-SMT (3x3)
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 1127-1609
1127-1609-1
1127-1609-ND

00:17:52 2/21/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 45.65000 45.65
10 42.59300 425.93
100 36.98150 3,698.15

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 1127-1609-2-ND
  • Minimum Quantity: 500
  • Quantity Available: 0
  • Unit Price: 32.30570
  • Cut Strip : 1127-3040-ND
  • Minimum Quantity: 1
  • Quantity Available: 59 - Immediate
  • Unit Price: 43.48000
Send Feedback