• Value add packaging not available; alternate packaging exists.
  • Obsolete item.
Product Overview
Digi-Key Part Number 1127-1595-1-ND
Quantity Available 0
Manufacturer

Manufacturer Part Number

HMC862LP3ETR

Description IC DIVIDER PROGR LO NOISE 16-QFN
Expanded Description RF Power Divider 100MHz ~ 15GHz 16-VFQFN Exposed Pad
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Product Attributes Select All
Categories
Manufacturer

Analog Devices Inc.

Series -
Packaging ? Cut Tape (CT) ?
Part Status Obsolete
Insertion Loss -
Frequency 100MHz ~ 15GHz
Specifications -
Size / Dimension 0.118" L x 0.118" W (3.00mm x 3.00mm)
Package / Case 16-VFQFN Exposed Pad
 
Additional Resources
Standard Package ? 1
Other Names 1127-1595
1127-1595-1
1127-1595-ND

19:48:11 3/30/2017

Send Feedback