Add To Favorites
Product Overview
Digi-Key Part Number 1127-1240-6-ND
Quantity Available 190
Can ship immediately

Factory Stock ?: 800
Manufacturer

Manufacturer Part Number

HMC856LC5TR

Description Delay Line IC Programmable 100ps 32-TFCQFN Exposed Pad
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Manufacturer Standard Lead Time 6 Weeks
Documents & Media
Datasheets HMC856LC5
Online Catalog HMC856LC5
Product Attributes Select All
Category

Integrated Circuits (ICs)

Family

Clock/Timing - Delay Lines

Manufacturer

Analog-Devices-Inc.

Series -
Packaging ? Digi-Reel® ?
Number of Taps/Steps -
Function Programmable
Delay to 1st Tap -
Tap Increment 3ps
Available Total Delays 100ps
Number of Independent Delays 1
Voltage - Supply -2.9 V ~ -3.7 V
Operating Temperature -40°C ~ 85°C
Mounting Type Surface Mount
Package / Case 32-TFCQFN Exposed Pad
Supplier Device Package 32-CSMT (5x5)
 
For Use With
You May Also Be Interested In:
Additional Resources
Standard Package ? 1
Other Names 1127-1240-6

23:14:17 7/28/2016

Price & Procurement
 

Quantity
All prices are in US dollars.
Price Break Unit Price Extended Price
1 211.47000 211.47
10 202.77600 2,027.76

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $7.00 reeling fee will be applied to each reel ordered. Digi-Reels are a custom product and are non-cancelable and non-returnable.

Alternate Package | This part is also available in the following packaging:
  • Cut Strip: 1127-3036-ND
  • Minimum Quantity: 1
  • Quantity Available: 161 - Immediate
    64 - Factory Stock ?
  • Unit Price: 205.67000
  • Tape & Reel (TR) ? : 1127-1240-2-ND
  • Minimum Quantity: 100
  • Quantity Available: 100 - Immediate
    800 - Factory Stock ?
  • Unit Price: 186.84360
  • Cut Tape (CT) ? : 1127-1240-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 190 - Immediate
    800 - Factory Stock ?
  • Unit Price: 211.47000
  • Tape & Reel (TR) ? : HMC856LC5TR-R5-ND
  • Minimum Quantity: 500  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: 181.05000
Send Feedback