Add To Favorites
Product Overview
Digi-Key Part Number 1127-1570-ND
Quantity Available
Manufacturer

Manufacturer Part Number

HMC794LP3E

Description IC DIVIDER PROGR 2GHZ LN 16-QFN
Expanded Description RF IC Frequency Divider 200MHz ~ 2GHz
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 8 Weeks
Product Attributes Select All
Categories
Manufacturer

Analog Devices Inc.

Series -
Packaging ? Cut Strip
Part Status Active
Function Frequency Divider
Frequency 200MHz ~ 2GHz
RF Type -
Secondary Attributes -
Package / Case 16-VFQFN Exposed Pad
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 1127-1570

16:47:44 1/22/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 27.87000 27.87
10 25.70300 257.03
100 21.94880 2,194.88
500 19.92720 9,963.60

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : HMC794LP3ETR-ND
  • Minimum Quantity: 500  Non-Stock ?
  • Quantity Available: 1,500 - Factory Stock ?
  • Unit Price: 19.92720
Send Feedback