Add To Favorites
Product Overview
Digi-Key Part Number 1127-1508-6-ND
Quantity Available 318
Can ship immediately

Factory Stock ?: 1,000
Manufacturer

Manufacturer Part Number

HMC653LP2ETR

Description IC ATTENUATOR PASSIVE 6-DFN
Expanded Description RF Attenuator 3dB ±0.5dB 0 ~ 25GHz 50 Ohm 6-TDFN Exposed Pad
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 6 Weeks
Product Attributes Select All
Categories
Manufacturer

Analog Devices Inc.

Series -
Part Status Active
Attenuation Value 3dB
Tolerance ±0.5dB
Frequency Range 0 ~ 25GHz
Power (Watts) -
Impedance 50 Ohm
Package / Case 6-TDFN Exposed Pad
 
For Use With
You May Also Be Interested In
Additional Resources
Standard Package ? 1

09:53:11 3/30/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 6.84000 6.84
10 6.17800 61.78
100 5.11520 511.52

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $7.00 reeling fee will be applied to each reel ordered. Digi-Reels are a custom product and are non-cancelable and non-returnable.

Alternate Package | This part is also available in the following packaging:
  • Cut Strip : 1127-3007-ND
  • Minimum Quantity: 1
  • Quantity Available: 206 - Immediate
    203 - Factory Stock ?
  • Unit Price: 6.64000
  • Tape & Reel (TR) ? : 1127-1508-2-ND
  • Minimum Quantity: 500
  • Quantity Available: 1,000 - Factory Stock ?
  • Unit Price: 4.32450
  • Cut Tape (CT) ? : 1127-1508-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 318 - Immediate
    1,000 - Factory Stock ?
  • Unit Price: 6.84000
Send Feedback